USD

KVF(2220)Series

KVF500L335M55NLT00

Digi-Key Part Number
565-4763-2-ND - Tape & Reel (TR)
565-4763-1-ND - Cut Tape (CT)
565-4763-6-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
KVF500L335M55NLT00
Supplier
Description
CAP CER 3.3UF 50V X8L 2220
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X8L 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.3 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.45000$2.45
10$1.97800$19.78
50$1.72660$86.33
100$1.51070$151.07
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.98100$784.80
Additional Resources
AttributeDescription
Other Names
565-4763-2
KVF500L335M55NLT00-ND
Standard Package800