KVF(1210)Series

KVF101L224M32NLT00

Digi-Key Part Number
565-4738-2-ND - Tape & Reel (TR)
565-4738-1-ND - Cut Tape (CT)
565-4738-6-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
KVF101L224M32NLT00
Supplier
Description
CAP CER 0.22UF 100V X8L 1210
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.47000$1.47
10$1.15900$11.59
50$1.00460$50.23
100$0.86940$86.94
500$0.65688$328.44
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600$0.50400$806.40
Additional Resources
AttributeDescription
Other Names
565-4738-1
KVF101L224M32NLT00-ND
565-4738-2
565-4738-6
Standard Package1,600