KHD/KVD Series

KVD500L685M55A0T00

Digi-Key Part Number
565-4733-1-ND - Cut Tape (CT)
565-4733-3-ND - Tape & Box (TB)
Manufacturer
United Chemi-Con
Manufacturer Product Number
KVD500L685M55A0T00
Supplier
Description
CAP CER 6.8UF 50V X8L RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor X8L Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.69000$2.69
10$2.17300$21.73
50$1.89620$94.81
100$1.65910$165.91
500$1.26408$632.04
1,000$1.10607$1,106.07
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.92745$1,854.90
Additional Resources
AttributeDescription
Other Names
565-4733-2
565-4733-1
565-4733-3
565-4733-2-ND
KVD500L685M55A0T00-ND
Standard Package2,000