USD

574 series
KTR18EZPJ475
Digi-Key Part Number
RHM4.7MPTR-ND - Tape & Reel (TR)
RHM4.7MPCT-ND - Cut Tape (CT)
RHM4.7MPDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KTR18EZPJ475
Supplier
Description
RES SMD 4.7M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4.7 ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.7 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.13000$0.13
10$0.11300$1.13
100$0.04350$4.35
1,000$0.01914$19.14
2,500$0.01653$41.32
Additional Resources
AttributeDescription
Other NamesRHM4.7MPTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KTR18EZPF4704Rohm Semiconductor52,779RHM4.7MAICT-ND$0.18000Upgrade