574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ101

Digi-Key Part Number
RHM100PTR-ND - Tape & Reel (TR)
RHM100PCT-ND - Cut Tape (CT)
RHM100PDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KTR18EZPJ101
Supplier
Description
RES SMD 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01701$85.05
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13000$1.30
100$0.05000$5.00
1,000$0.02201$22.01
2,500$0.01901$47.52
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13000$1.30
100$0.05000$5.00
1,000$0.02201$22.01
2,500$0.01901$47.52
Additional Resources
AttributeDescription
Other Names
RHM100PDKR
RHM100PTR
RHM100PCT
Standard Package5,000