KTJNTJ SERIES

KTJ500B226M76AFT00

Digi-Key Part Number
565-4685-2-ND - Tape & Reel (TR)
565-4685-1-ND - Cut Tape (CT)
565-4685-6-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
KTJ500B226M76AFT00
Supplier
Description
CAP CER 22UF 50V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
SMD, J-Lead
Size / Dimension
0.307" L x 0.260" W (7.80mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.97000$5.97
10$5.37100$53.71
50$4.65460$232.73
100$4.05790$405.79
500$3.34180$1,670.90
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$2.82100$3,385.20
Additional Resources
AttributeDescription
Other Names
565-4685-2
565-4685-1
565-4685-6
KTJ500B226M76AFT00-ND
Standard Package1,200