USD

THD & NTD Series 28.5

KTD500B157M99A0B00

Digi-Key Part Number
565-4666-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
KTD500B157M99A0B00
Supplier
Description
CAP CER 150UF 50V X7R RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
150 µF ±20% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tray
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.122" L x 0.295" W (28.50mm x 7.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.984" (25.00mm)
Lead Style
Straight
Capacitance
150 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tray
QtyUnit PriceExt Price
1$42.87000$42.87
10$40.48600$404.86
40$35.72250$1,428.90
80$32.74563$2,619.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
565-4666
565-4666-3
565-4666-3-ND
KTD500B157M99A0B00-ND
Standard Package10