USD

KSK-1A85-2030
KSK-1A85-2030
21 x 2.75

KSK-1A85-2030

Digi-Key Part Number
374-1124-ND
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
KSK-1A85-2030
Supplier
Description
SWITCH REED SPST-NO 1A 1000V
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 100W 1A (AC/DC) 1000V Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Part Status
Active
Type
Glass Body
Circuit
SPST-NO
Operate Range
20 ~ 30AT
Release Range
-
Current - Switching
1A (AC/DC)
Power - Rated
100W
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.181"" (55.40mm)
Size - Body
0.108"" Dia x 0.827"" L (2.75mm x 21.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Current - Carry
2.5A (AC/DC)
Voltage - Switching AC
1000V
Voltage - Switching DC
1000V
Operate Time
1.1ms
Release Time
0.1ms
Capacitance
0.5pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement