SYNIOS 2-SMD 1108(2720)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYNIOS 2-SMD 1108(2720)
SYNIOS 2-SMD 1108(2720)

KS DMLQ31.23-GZJY-68-J3T3-350-R18-Z

Digi-Key Part Number
475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZTR-ND - Tape & Reel (TR)
475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZCT-ND - Cut Tape (CT)
475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KS DMLQ31.23-GZJY-68-J3T3-350-R18-Z
Description
LED SYNIOS RED 632NM 2SMD
Detailed Description
LED Lighting Color SYNIOS Red 632nm (Typ) 1108 (2720 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto (ams OSRAM)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Color
Red
Wavelength
632nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.29V
Lumens/Watt @ Current - Test
54 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
43lm (24lm ~ 61lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.70300$7.03
100$0.46090$46.09
1,000$0.36385$363.85
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.33959$679.18
6,000$0.32746$1,964.76
10,000$0.32261$3,226.10
Additional Resources
AttributeDescription
Other Names
475-3377-6
475-3377-6-ND
475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZTR
475-3377-2
KS DMLQ31.23-GZJY-68-J3T3-Z-ND
Q65111A6092
475-3377-2-ND
475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZCT
475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZDKR
475-3377-1
KS DMLQ31.23-GZJY-68-J3T3-Z
475-3377-1-ND
Standard Package2,000