cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT08B20-41S

Digi-Key Part Number
KPT08B20-41S-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPT08B20-41S
Supplier
Description
CONN PLUG FMALE 41P GOLD SLD CUP
Detailed Description
41 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
41
Shell Size - Insert
20-41
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$273.09000$273.09
10$263.67200$2,636.72