KPCM-023-SK-2294

DigiKey Part Number
568-1757-ND
Manufacturer
Manufacturer Product Number
KPCM-023-SK-2294
Description
PHYTEC PHYCORE RAPID DEV LPC229X
Customer Reference
Detailed Description
LPC229x PHYTEC phyCORE Rapid Dev Kit LPC2200 ARM7 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM7
Platform
Utilized IC / Part
LPC229x
Mounting Type
Socket
Contents
Board(s), Cable(s), LCD, Power Supply
Board Type
Evaluation Platform
Operating System
-