KHN4NX1RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHN4NX1RC

Digi-Key Part Number
P14793TR-ND - Tape & Reel (TR)
P14793CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KHN4NX1RC
Description
VIBRATION ERM MTR 9500 RPM 1.3V
Detailed Description
DC Motor Vibration, ERM 9500 RPM 1.3VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Type
DC Motor
Function
Vibration, ERM
Motor Type
-
Voltage - Rated
1.3VDC
RPM
9500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.191" Dia (4.85mm)
Diameter - Shaft
0.177" (4.50mm)
Length - Shaft and Bearing
0.185" (4.70mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.001 lb (0.45 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8501.10.4040