USD

KFB2ANA1BBB
KFB2ANA1BBB
KFB2ANA1BBB
KFB2ANA1BBB
KF Series

KFB2ANA1BBB

Digi-Key Part Number
CH945-ND
Manufacturer
ZF Electronics
Manufacturer Product Number
KFB2ANA1BBB
Supplier
Description
SWITCH PUSH SPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ZF Electronics
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
10A (AC/DC)
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Bulk
QtyUnit PriceExt Price
1$4.04000$4.04
10$3.61000$36.10
25$3.41960$85.49
50$3.29880$164.94
100$3.12610$312.61
250$2.98788$746.97
500$2.74608$1,373.04
1,000$2.62519$2,625.19