USD

PMDU PKG

KDZVTR2.0B

Digi-Key Part Number
846-KDZVTR2.0BTR-ND - Tape & Reel (TR)
846-KDZVTR2.0BCT-ND - Cut Tape (CT)
846-KDZVTR2.0BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KDZVTR2.0B
Supplier
Description
DIODE ZENER 2V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 2 V 1 W ±6% Surface Mount PMDU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±6%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
2 V
Power - Max
1 W
Current - Reverse Leakage @ Vr
200 µA @ 500 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32100$3.21
100$0.21820$21.82
500$0.16368$81.84
1,000$0.12276$122.76
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11253$337.59
6,000$0.10571$634.26
15,000$0.09889$1,483.35
30,000$0.09300$2,790.00
Additional Resources
AttributeDescription
Other Names846-KDZVTR2.0BTR
Standard Package3,000