USD

PMDU PKG

KDZLVTR56

Digi-Key Part Number
846-KDZLVTR56TR-ND - Tape & Reel (TR)
846-KDZLVTR56CT-ND - Cut Tape (CT)
846-KDZLVTR56DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KDZLVTR56
Supplier
Description
DIODE ZENER 56V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±6.25% Surface Mount PMDU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±6.25%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
56 V
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 43 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.33600$3.36
100$0.22880$22.88
500$0.17160$85.80
1,000$0.12870$128.70
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11797$353.91
6,000$0.11083$664.98
15,000$0.10367$1,555.05
30,000$0.09750$2,925.00
Additional Resources
AttributeDescription
Other Names846-KDZLVTR56TR
Standard Package3,000