SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTFTR82

Digi-Key Part Number
KDZLVTFTR82TR-ND - Tape & Reel (TR)
KDZLVTFTR82CT-ND - Cut Tape (CT)
KDZLVTFTR82DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KDZLVTFTR82
Supplier
Description
DIODE ZENER 82V 1W SOD123FL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 82 V 1 W Surface Mount SOD-123FL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
82 V
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 63 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.44500$4.45
100$0.30270$30.27
500$0.22704$113.52
1,000$0.17028$170.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.15609$468.27
6,000$0.14663$879.78
15,000$0.13717$2,057.55
30,000$0.12900$3,870.00
Additional Resources
AttributeDescription
Other Names
KDZLVTFTR82TR
KDZLVTFTR82CT
KDZLVTFTR82DKR
Standard Package3,000