K2500GURP | |
---|---|
DigiKey Part Number | F6768TR-ND - Tape & Reel (TR) F6768CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K2500GURP |
Description | SIDAC UNI 240-260V 1A DO-15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 240 ~ 260V DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 240 ~ 260V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.34800 | $13.48 |
100 | $0.91250 | $91.25 |
500 | $0.72576 | $362.88 |
1,000 | $0.66559 | $665.59 |
2,000 | $0.61496 | $1,229.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56011 | $2,800.55 |
10,000 | $0.55250 | $5,525.00 |