K2400GURP | |
---|---|
DigiKey Part Number | F6767TR-ND - Tape & Reel (TR) F6767CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K2400GURP |
Description | SIDAC UNI 230-250V 1A DO-15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 230 ~ 250V DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 230 ~ 250V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.14500 | $11.45 |
100 | $0.80800 | $80.80 |
500 | $0.65762 | $328.81 |
1,000 | $0.60849 | $608.49 |
2,000 | $0.56687 | $1,133.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55250 | $2,762.50 |