K1500GRP

DigiKey Part Number
F11469TR-ND - Tape & Reel (TR)
F11469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K1500GRP
Description
SIDAC 140-170V 1A DO15
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 140 ~ 170V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
140 ~ 170V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
In-Stock: 9,410
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.92000$1.92
10$1.22400$12.24
100$0.82480$82.48
500$0.65362$326.81
1,000$0.59854$598.54
2,000$0.55222$1,104.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49038$2,451.90
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States