



K104Z15Y5VE5TL2 | ||
---|---|---|
Digi-Key Part Number | BC1148TR-ND - Tape & Reel (TR) BC1148CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | K104Z15Y5VE5TL2 | |
Description | CAP CER 0.1UF 25V Y5V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | Y5V (F) | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
EDA Models | K104Z15Y5VE5TL2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17900 | $1.79 |
50 | $0.11960 | $5.98 |
100 | $0.10160 | $10.16 |
500 | $0.07176 | $35.88 |
1,000 | $0.06278 | $62.78 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05531 | $221.24 |
8,000 | $0.05232 | $418.56 |
12,000 | $0.04963 | $595.56 |
28,000 | $0.04783 | $1,339.24 |
100,000 | $0.03961 | $3,961.00 |
Attribute | Description |
---|---|
Other Names | BC1148CT BC1148TR BC1148CT-NDR 2252-362-02104 225236202104 BC1148TR-NDR |
Standard Package | 4,000 |