JV-N Series
JV-N Series
JVN1AF-12V-F
JVN1AF-12V-F

JVN1AF-12V-F

Digi-Key Part Number
255-6203-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
JVN1AF-12V-F
Supplier
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC, 30VDC - Max
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
720 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Bulk
QtyUnit PriceExt Price
1$6.91000$6.91
10$6.48000$64.80
25$5.76000$144.00
50$5.47200$273.60
100$5.18400$518.40
250$4.60800$1,152.00
500$4.32000$2,160.00
1,000$4.03200$4,032.00
5,000$3.88800$19,440.00
Additional Resources
AttributeDescription
Other Names
255-6203
JVN1AF-12V-F-ND
Standard Package100