This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS28F640J3F75A

Digi-Key Part Number
557-1602-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
JS28F640J3F75A
Supplier
Description
IC FLASH 64MBIT PARALLEL 56TSOP
Detailed Description
FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 75 ns 56-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
64Mb (8M x 8, 4M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
75ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
56-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
557-1602
-JS28F640J3F75A
-JS28F640J3F75A-QS
179962
Standard Package576
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S29GL064S70TFI010Cypress Semiconductor Corp4741274-1154-ND$4.48000Similar