JODY-W263-00B | |
---|---|
DigiKey Part Number | 672-JODY-W263-00BTR-ND - Tape & Reel (TR) 672-JODY-W263-00BCT-ND - Cut Tape (CT) 672-JODY-W263-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JODY-W263-00B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JODY-W263-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W8987 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 75-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.61000 | $23.61 |
10 | $21.25000 | $212.50 |
50 | $19.12000 | $956.00 |
100 | $18.31410 | $1,831.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.21250 | $8,606.25 |