USD

TO-3P

IXGQ240N30PB

Digi-Key Part Number
IXGQ240N30PB-ND
Manufacturer
IXYS
Manufacturer Product Number
IXGQ240N30PB
Supplier
Description
IGBT 300V 240A 500W TO3P
Detailed Description
IGBT - Through Hole TO-3P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Tube
Part Status
Active
IGBT Type
-
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 120A
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Voltage - Collector Emitter Breakdown (Max)
300 V
Current - Collector (Ic) (Max)
240 A
Power - Max
500 W
Gate Charge
225 nC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package30