USD

TO-3P

IXGQ200N30PB

Digi-Key Part Number
IXGQ200N30PB-ND
Manufacturer
IXYS
Manufacturer Product Number
IXGQ200N30PB
Supplier
Description
IGBT 300V 400A TO3P
Detailed Description
IGBT - 300 V 400 A Through Hole TO-3P
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Tube
Part Status
Active
IGBT Type
-
Vce(on) (Max) @ Vge, Ic
-
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Voltage - Collector Emitter Breakdown (Max)
300 V
Current - Collector (Ic) (Max)
400 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package30