IXFA80N25X3-TRL | |
---|---|
DigiKey Part Number | 5656-IXFA80N25X3-TRLTR-ND - Tape & Reel (TR) 5656-IXFA80N25X3-TRLCT-ND - Cut Tape (CT) 5656-IXFA80N25X3-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXFA80N25X3-TRL |
Description | MOSFET N-CH 250V 80A TO263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 80A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.61000 | $10.61 |
10 | $7.32500 | $73.25 |
100 | $5.46480 | $546.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.93200 | $3,945.60 |