
IT06-4S-000-N | ||
---|---|---|
Digi-Key Part Number | 1003-IT06-4S-000-N-ND | |
Manufacturer | ||
Manufacturer Product Number | IT06-4S-000-N | |
Description | CONN PLUG HSG 4POS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP67, IP68, IP69K, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IT04-3P-002 |
Video File | ITT Cannon IT Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.66100 | $16.61 |
25 | $1.59080 | $39.77 |
50 | $1.55540 | $77.77 |
100 | $1.48470 | $148.47 |
250 | $1.34328 | $335.82 |
500 | $1.23724 | $618.62 |
1,000 | $1.06050 | $1,060.50 |
2,500 | $0.98980 | $2,474.50 |
Attribute | Description |
---|---|
Other Names | 1320664101 1003-IT06-4S-000-N IT064S000N 132066-4101 |
Standard Package | 5,000 |