40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO121G

Digi-Key Part Number
296-36096-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ISO121G
Supplier
Description
IC OPAMP ISOLATION 1 CIRC 16CDIP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Isolation Amplifier 1 Circuit - 16-CDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Isolation
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
60 kHz
Voltage - Input Offset
10 mV
Current - Supply
4mA
Current - Output / Channel
15 mA
Voltage - Span (Min)
9 V
Voltage - Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm), 16 Leads
Supplier Device Package
16-CDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$195.13000$195.13
Additional Resources
AttributeDescription
Other Names
ISO121G-ND
2156-ISO121G-TI
296-36096-5
ISO121G-NDR
TEXBURISO121G
-296-36096-5-ND
Standard Package9