ISO-120-AFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO-120-AFA

Digi-Key Part Number
314-ISO-120-AFA-ND
Manufacturer
Mueller Electric Co
Manufacturer Product Number
ISO-120-AFA
Supplier
Description
ISOLATED SWITCH
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Part Status
Active
Mounting Type
Socketable
Coil Voltage
120VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
120VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
2.5 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Relay Type
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0050
All prices are in USD
Box
QtyUnit PriceExt Price
1$161.95000$161.95
10$154.06800$1,540.68
100$146.84640$14,684.64
Additional Resources
AttributeDescription
Other Names314-ISO-120-AFA
Standard Package1