20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-PDIP
20-PDIP, E20.3 PKG

ISL83204AIPZ

Digi-Key Part Number
ISL83204AIPZ-ND
Manufacturer
Manufacturer Product Number
ISL83204AIPZ
Description
IC GATE DRVR HALF-BRIDGE 20DIP
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Product Status
Obsolete
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
N-Channel MOSFET
Voltage - Supply
9.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2.5V
Current - Peak Output (Source, Sink)
2.6A, 2.4A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
75 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001