
ISL76322ARZ-T7A | ||
---|---|---|
Digi-Key Part Number | ISL76322ARZ-T7ATR-ND - Tape & Reel (TR) ISL76322ARZ-T7ACT-ND - Cut Tape (CT) ISL76322ARZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL76322ARZ-T7A | |
Description | IC VIDEO SERDES LONG 16BIT 48QFN | |
Detailed Description | Serializer/Deserializer 16/1 Input 1/16 Output 48-QFN (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Resource Type | Link |
---|---|
Datasheets | ISL76322 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $10.00500 | $100.05 |
25 | $9.53960 | $238.49 |
100 | $8.28310 | $828.31 |
Attribute | Description |
---|---|
Other Names | ISL76322ARZ-T7ATR -ISL76322ARZ-T7A ISL76322ARZ-T7ACT ISL76322ARZ-T7ADKR |
Standard Package | 250 |