USD

Part Status: End of Life; Last Time Buy Date: 7/31/2021. Minimums may apply.
6-WFDFN

ISL29035IROZ-T7

Digi-Key Part Number
ISL29035IROZ-T7TR-ND - Tape & Reel (TR)
ISL29035IROZ-T7CT-ND - Cut Tape (CT)
ISL29035IROZ-T7DKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL29035IROZ-T7
Supplier
Description
SENSOR OPT 550NM AMBIENT 6ODFN
Detailed Description
Optical Sensor Ambient 550nm I²C 6-WFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I²C
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-ODFN (1.5x1.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.04000$2.04
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.91850$2,755.50