USD

8-UTDFN, L8.2X2 PKG

ISL12057IRUZ-T

Digi-Key Part Number
ISL12057IRUZ-TTR-ND - Tape & Reel (TR)
ISL12057IRUZ-TCT-ND - Cut Tape (CT)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL12057IRUZ-T
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-UTDFN
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - I²C, 2-Wire Serial 8-UFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.8V ~ 3.6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.65µA @ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-µTDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ISL12057IRUZ-T-ND
ISL12057IRUZ-TTR
Standard Package3,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCP79412T-I/MNYMicrochip Technology68MCP79412T-I/MNYCT-ND$1.11000Similar
BU9873NUX-TTRRohm Semiconductor3,665BU9873NUX-TTRCT-ND$1.03000Similar
DS1338Z-3+T&RMaxim Integrated7,038DS1338Z-3+CT-ND$3.32000Similar
M41T00M6FSTMicroelectronics264497-4697-1-ND$2.95000Similar
DS1340C-18#Maxim Integrated500DS1340C-18#-ND$6.30000Similar