USD

44-TSOP
IS61WV5128EDBLL-10TLI
Digi-Key Part Number
706-1147-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS61WV5128EDBLL-10TLI
Supplier
Description
IC SRAM 4M PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 44-TSOP II
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Access Time
10 ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

287 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.12000$3.12
10$2.83400$28.34
25$2.77200$69.30
50$2.75700$137.85
100$2.47200$247.20
250$2.46300$615.75
500$2.37300$1,186.50
1,000$2.25600$2,256.00
5,000$2.00700$10,035.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
706-1147
IS61WV5128EDBLL10TLI
Standard Package135