100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLP51236-200TQLI

Digi-Key Part Number
706-1103-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS61NLP51236-200TQLI
Supplier
Description
IC SRAM 18MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mb (512K x 36) Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ISSI, Integrated Silicon Solution Inc
-
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
18Mb (512K x 36)
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x20)
3 (168 Hours)
3A991B2A
8542.32.0041
706-1103
IS61NLP51236-200TQLI-ND
IS61NLP51236200TQLI
72
(1)
IS61LF51236B-7.5TQLIISSI, Integrated Silicon Solution Inc35706-1385-ND$19.12000Similar