IRLML2502TRPBF is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar

IRLML2502TRPBF | ||
---|---|---|
Digi-Key Part Number | IRLML2502TRPBFTR-ND - Tape & Reel (TR) IRLML2502TRPBFCT-ND - Cut Tape (CT) IRLML2502TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLML2502TRPBF | |
Description | MOSFET N-CH 20V 4.2A SOT23 | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRLML2502PbF |
Other Related Documents | Part Number Guide |
Product Training Modules | |
Design Resources | |
Featured Product | Data Processing Systems |
HTML Datasheet | IRLML2502PbF |
EDA Models | |
Simulation Models | IRLML2502TR Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.39100 | $3.91 |
100 | $0.29230 | $29.23 |
500 | $0.22966 | $114.83 |
1,000 | $0.17746 | $177.46 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16180 | $485.40 |
Attribute | Description |
---|---|
Other Names | IRLML2502PBFTR-ND IRLML2502PBFTR IRLML2502TRPBFTR IRLML2502PBFDKR IRLML2502PBFDKR-ND IRLML2502TRPBFDKR *IRLML2502TRPBF IRLML2502PBFCT IRLML2502TRPBFCT SP001558336 IRLML2502PBFCT-ND |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DMN2075U-7 | Diodes Incorporated | 93,975 | DMN2075U-7DICT-ND | $0.42000 | Similar |
AO3414 | Alpha & Omega Semiconductor Inc. | 925,563 | 785-1009-1-ND | $0.47000 | Similar |
SI2312-TP | Micro Commercial Co | 64,009 | SI2312-TPMSCT-ND | $0.41000 | Similar |
NTGS3446T1G | onsemi | 8,782 | NTGS3446T1GOSCT-ND | $0.69000 | Similar |
NTR4170NT1G | onsemi | 4 | NTR4170NT1GOSCT-ND | $0.43000 | Similar |