- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
IRLML2246TRPBF | ||
---|---|---|
Digi-Key Part Number | IRLML2246TRPBFTR-ND - Tape & Reel (TR) IRLML2246TRPBFCT-ND - Cut Tape (CT) IRLML2246TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLML2246TRPBF | |
Description | MOSFET P-CH 20V 2.6A SOT23 | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | P-Channel | |
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A (Ta) | |
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRLML2246TRPbF |
Other Related Documents | Part Number Guide |
Product Training Modules | |
Featured Product | Data Processing Systems |
HTML Datasheet | IRLML2246TRPbF |
EDA / CAD Models | |
Simulation Models | IRLML2246 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.40200 | $4.02 |
100 | $0.27380 | $27.38 |
500 | $0.20534 | $102.67 |
1,000 | $0.15401 | $154.01 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14260 | $427.80 |
Attribute | Description |
---|---|
Other Names | IRLML2246TRPBFDKR SP001552690 IRLML2246TRPBFCT IRLML2246TRPBFTR 2156-IRLML2246TRPBF INFINFIRLML2246TRPBF |
Standard Package | 3,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information