IRFZ46NPBF | ||
---|---|---|
Digi-Key Part Number | IRFZ46NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFZ46NPBF | |
Description | MOSFET N-CH 55V 53A TO220AB | |
Detailed Description | N-Channel 55 V 53A (Tc) 107W (Tc) Through Hole TO-220AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Not For New Designs | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1696 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRFZ46NPbF |
Other Related Documents | IR Part Numbering System |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Featured Product | Data Processing Systems |
HTML Datasheet | IRFZ46NPbF |
EDA Models | |
Simulation Models | IRFZ46NPBF Saber Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.23400 | $12.34 |
100 | $0.96190 | $96.19 |
500 | $0.79458 | $397.29 |
1,000 | $0.62730 | $627.30 |
2,000 | $0.58548 | $1,170.96 |
5,000 | $0.55621 | $2,781.05 |
10,000 | $0.53530 | $5,353.00 |
Attribute | Description |
---|---|
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
IRFB3806PBF | Infineon Technologies | 3,793 | IRFB3806PBF-ND | $1.33000 | Similar |
STP55NF06 | STMicroelectronics | 0 | 497-2777-5-ND | $1.77000 | Similar |
HUF75339P3 | onsemi | 3,192 | HUF75339P3-ND | $2.15000 | Similar |
PHP191NQ06LT,127 | Nexperia USA Inc. | 3,578 | 1727-4639-ND | $3.68000 | Similar |
STP45NF06 | STMicroelectronics | 0 | 497-3189-5-ND | $1.88000 | Similar |