
IRFZ34NPBF | ||
---|---|---|
Digi-Key Part Number | IRFZ34NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFZ34NPBF | |
Description | MOSFET N-CH 55V 29A TO220AB | |
Detailed Description | N-Channel 55 V 29A (Tc) 68W (Tc) Through Hole TO-220AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRFZ34NPbF |
Other Related Documents | IR Part Numbering System |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Featured Product | Data Processing Systems |
HTML Datasheet | IRFZ34NPbF |
EDA Models | IRFZ34NPBF by Ultra Librarian |
Simulation Models | IRFZ34N Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.97700 | $9.77 |
100 | $0.76150 | $76.15 |
500 | $0.62906 | $314.53 |
1,000 | $0.49662 | $496.62 |
2,000 | $0.46351 | $927.02 |
5,000 | $0.44034 | $2,201.70 |
10,000 | $0.42378 | $4,237.80 |
Attribute | Description |
---|---|
Other Names | IFEINFIRFZ34NPBF 2156-IRFZ34NPBF *IRFZ34NPBF SP001568128 |
Standard Package | 50 |