
IRF9Z34NPBF | ||
---|---|---|
Digi-Key Part Number | IRF9Z34NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF9Z34NPBF | |
Description | MOSFET P-CH 55V 19A TO220AB | |
Detailed Description | P-Channel 55 V 19A (Tc) 68W (Tc) Through Hole TO-220AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRF9Z34NPbF |
Other Related Documents | IR Part Numbering System |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Featured Product | Data Processing Systems |
HTML Datasheet | IRF9Z34NPbF |
EDA Models | IRF9Z34NPBF by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.99000 | $9.90 |
100 | $0.77200 | $77.20 |
500 | $0.63772 | $318.86 |
1,000 | $0.50346 | $503.46 |
2,000 | $0.46990 | $939.80 |
5,000 | $0.44640 | $2,232.00 |
10,000 | $0.42962 | $4,296.20 |
Attribute | Description |
---|---|
Other Names | SP001560182 IFEINFIRF9Z34NPBF 2156-IRF9Z34NPBF *IRF9Z34NPBF |
Standard Package | 50 |