
IRF9Z24NPBF | ||
---|---|---|
Digi-Key Part Number | IRF9Z24NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF9Z24NPBF | |
Description | MOSFET P-CH 55V 12A TO220AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | P-Channel 55 V 12A (Tc) 45W (Tc) Through Hole TO-220AB | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | IRF9Z24NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRF9Z24NPbF |
Other Related Documents | IR Part Numbering System |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Environmental Information | RoHS Certificate |
Featured Product | Data Processing Systems |
HTML Datasheet | IRF9Z24NPbF |
EDA Models | IRF9Z24NPBF Models |
Simulation Models | IRF9Z24NPBF Saber Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.69000 | $6.90 |
100 | $0.47740 | $47.74 |
500 | $0.39886 | $199.43 |
1,000 | $0.33946 | $339.46 |
2,000 | $0.30233 | $604.66 |
5,000 | $0.28642 | $1,432.10 |
10,000 | $0.26520 | $2,652.00 |
Attribute | Description |
---|---|
Other Names | IFEINFIRF9Z24NPBF SP001555934 2156-IRF9Z24NPBFINF *IRF9Z24NPBF |
Standard Package | 50 |