SGP15N60XKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF520

Digi-Key Part Number
2156-IRF520-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
IRF520
Description
MOSFET N-CH 100V 9.2A TO220AB
Detailed Description
N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tube
Product Status
Obsolete
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Supplier Device Package
TO-220AB
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.29.0095