USD

Obsolete item.
1x-VQFN
IR3899MTR1PBF
Digi-Key Part Number
IR3899MTR1PBFTR-ND - Tape & Reel (TR)
IR3899MTR1PBFCT-ND - Cut Tape (CT)
IR3899MTR1PBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3899MTR1PBF
Supplier
Description
IC REG BUCK ADJUSTABLE 9A 16PQFN
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 9A 16-PowerVQFN
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
18.06V
Current - Output
9A
Frequency - Switching
300kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerVQFN
Supplier Device Package
16-PQFN (4x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Additional Resources
AttributeDescription
Other Names
IR3899MTR1PBF-ND
IR3899MTR1PBFTR
SP001527978
Standard Package750