IPSUAT-GP300-5 | |
---|---|
DigiKey Part Number | 725-1585-ND |
Manufacturer | |
Manufacturer Product Number | IPSUAT-GP300-5 |
Description | PRESSURE TRANS 0-300PSIG 4-20MA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | IPSUAT-GP300-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 28V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | Chassis Mount | |
Base Product Number |