IPS-G1000-3

DigiKey Part Number
IPS-G1000-3-ND
Manufacturer
Manufacturer Product Number
IPS-G1000-3
Description
SENSOR PRESSURE 0-1BARG 0-.1V
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
IPS-G1000-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Cynergy3
Series
Packaging
Bag
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
14.5PSI (100kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (3V)
Accuracy
±0.25%
Voltage - Supply
3V ~ 12V
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number