- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
IPD036N04LGBTMA1 | ||
---|---|---|
Digi-Key Part Number | IPD036N04LGBTMA1TR-ND - Tape & Reel (TR) IPD036N04LGBTMA1CT-ND - Cut Tape (CT) IPD036N04LGBTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPD036N04LGBTMA1 | |
Description | MOSFET N-CH 40V 90A TO252-3 | |
Detailed Description | N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
FET Type | N-Channel | |
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | 90A (Tc) | |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IPD036N04L G |
Other Related Documents | Part Number Guide |
Featured Product | Data Processing Systems |
Simulation Models | OptiMOS™ Power MOSFET 40V N-Channel Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | IPD036N04L GTR-ND IPD036N04LGBTMA1TR IPD036N04L GDKR IPD036N04LG IPD036N04LGBTMA1DKR IPD036N04LGBTMA1CT IPD036N04L G-ND IPD036N04L GCT-ND SP000387945 IPD036N04L GCT IPD036N04L G IPD036N04L GDKR-ND |
Standard Package | 2,500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information