SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMH21T110

Digi-Key Part Number
846-IMH21T110TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
IMH21T110
Supplier
Description
TRANS PREBIAS DUAL NPN SMT6
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17580$527.40

Alternate Purchasing Options

2In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
IMH21T110TR
IMH21T110-ND
846-IMH21T110TR
IMH21T110CT
IMH21T110DKR
Standard Package3,000