852-117xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-480-MMST-US

Digi-Key Part Number
IMC-480-MMST-US-ND
Manufacturer
Manufacturer Product Number
IMC-480-MMST-US
Description
POE MCBASIC 2TX/FX-MM1300-ST
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Last Time Buy
Type
-
Configuration
Fixed
Copper Ports
2
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
LFPT
Distance
5km
MTU
Jumbo
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, ST
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$551.25000$551.25
Additional Resources
AttributeDescription
Other Names
BB-852-11714-ND
852-11714
852-11714-ND
BB-852-11714
Standard Package1