IM03GR | |
---|---|
DigiKey Part Number | PB1061TR-ND - Tape & Reel (TR) PB1061CT-ND - Cut Tape (CT) PB1061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM03GR |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM03GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.24700 | $42.47 |
25 | $4.05640 | $101.41 |
50 | $3.91740 | $195.87 |
100 | $3.78310 | $378.31 |
250 | $3.61244 | $903.11 |
500 | $3.48836 | $1,744.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.36849 | $3,368.49 |
2,000 | $3.25266 | $6,505.32 |
3,000 | $3.18672 | $9,560.16 |