USD

Obsolete item.
SOT-23-5

ILC7083AIM527X

Digi-Key Part Number
ILC7083AIM527XTR-ND - Tape & Reel (TR)
ILC7083AIM527XCT-ND - Cut Tape (CT)
Manufacturer
ON Semiconductor
Manufacturer Product Number
ILC7083AIM527X
Supplier
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
150mA
PSRR
85dB ~ 60dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
280 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ILC7083AIM527X-ND
ILC7083AIM527XTR
Standard Package3,000